Part Details for MAX14430EAEE+ by Maxim Integrated Products
Overview of MAX14430EAEE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MAX14430EAEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1152
|
Newark | Digital Isolator, 4Ch, 125Deg C, Qsop-16, No. Of Channels:4Channels, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Ttl, Output Level:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14430EAEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$4.6000 / $6.0300 | Buy Now |
DISTI #
505-MAX14430EAEE+-ND
|
DigiKey | DGT ISOL 3750VRMS 4CH CAN 16QSOP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
5091 In Stock |
|
$5.0875 / $8.6500 | Buy Now |
Part Details for MAX14430EAEE+
MAX14430EAEE+ CAD Models
MAX14430EAEE+ Part Data Attributes
|
MAX14430EAEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14430EAEE+
Maxim Integrated Products
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-30 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |