Part Details for MAX1406CAE+ by Analog Devices Inc
Results Overview of MAX1406CAE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1406CAE+ Information
MAX1406CAE+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX1406CAE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1406CAE
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC RoHS: Compliant | 88 |
|
$2.7100 / $6.7900 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, EMC Compl Package Multiple: 1 | 2 |
|
$2.1700 / $6.7900 | Buy Now |
Part Details for MAX1406CAE+
MAX1406CAE+ CAD Models
MAX1406CAE+ Part Data Attributes
|
MAX1406CAE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1406CAE+
Analog Devices Inc
±15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SSOP-5.3_MM | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 19 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26.4 V | |
Supply Voltage1-Min | 21.6 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 5.29 mm |
Alternate Parts for MAX1406CAE+
This table gives cross-reference parts and alternative options found for MAX1406CAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1406CAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1406CAE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, SSOP-16 | MAX1406CAE+ vs MAX1406CAE+T |
MAX1406CAE+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, SSOP-16 | MAX1406CAE+ vs MAX1406CAE+ |
MAX1406EAE+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | MAX1406CAE+ vs MAX1406EAE+ |
MAX1406EAE | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, SSOP-16 | MAX1406CAE+ vs MAX1406EAE |
MAX1406EAE+ | Maxim Integrated Products | $2.3100 | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, SSOP-16 | MAX1406CAE+ vs MAX1406EAE+ |
MAX1406EAE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, SSOP-16 | MAX1406CAE+ vs MAX1406EAE+T |
MAX1406CAE | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, SSOP-16 | MAX1406CAE+ vs MAX1406CAE |