Part Details for MAX1400CAI+T by Maxim Integrated Products
Overview of MAX1400CAI+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1400CAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1400CAI+T-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA 28SSOP Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.8000 | Buy Now |
Part Details for MAX1400CAI+T
MAX1400CAI+T CAD Models
MAX1400CAI+T Part Data Attributes
|
MAX1400CAI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1400CAI+T
Maxim Integrated Products
ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 5 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX1400CAI+T
This table gives cross-reference parts and alternative options found for MAX1400CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1400CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1400EAI+ | +5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1400CAI+T vs MAX1400EAI+ |
MAX1400EAI | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400CAI+T vs MAX1400EAI |
MAX1400CAI+ | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400CAI+T vs MAX1400CAI+ |
MAX1400EAI+T | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400CAI+T vs MAX1400EAI+T |
MAX1400CAI+ | +5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1400CAI+T vs MAX1400CAI+ |
MAX1400CAI | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400CAI+T vs MAX1400CAI |
MAX1400CAI-T | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400CAI+T vs MAX1400CAI-T |
MAX1400CAI+T | +5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1400CAI+T vs MAX1400CAI+T |
MAX1400EAI+T | +5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1400CAI+T vs MAX1400EAI+T |