Part Details for MAX135CPI+ by Maxim Integrated Products
Overview of MAX135CPI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX135CPI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2174
|
Newark | Adc, 1-Ch, Multi Slope, 15Bit, Dip-28, Resolution (Bits):15Bit, Sampling Rate:16Sps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX135CPI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.7400 | Buy Now |
DISTI #
MAX135CPI+-ND
|
DigiKey | IC ADC 15BIT MULTI-SLOPE 28DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
42 In Stock |
|
$24.3400 / $32.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 44 |
|
$39.4313 | Buy Now |
Part Details for MAX135CPI+
MAX135CPI+ CAD Models
MAX135CPI+ Part Data Attributes:
|
MAX135CPI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX135CPI+
Maxim Integrated Products
ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | -9 V | |
Converter Type | ADC, MULTI-SLOPE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 15 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MAX135CPI+
This table gives cross-reference parts and alternative options found for MAX135CPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX135CPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX135EPI+ | ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX135CPI+ vs MAX135EPI+ |