-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13235EEUP+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1702
|
Newark | Rs232 Transceiver, 3Mbps, Tssop-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 808 |
|
$6.6900 / $12.5500 | Buy Now |
DISTI #
700-MAX13235EEUPT
|
Mouser Electronics | RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD RoHS: Compliant | 3543 |
|
$6.5700 / $11.3500 | Buy Now |
DISTI #
V72:2272_26353633
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1863 |
|
$6.7450 / $9.3590 | Buy Now |
|
Analog Devices Inc | 3Mbps RS-232 Transceivers with Min Qty: 1 Package Multiple: 1 | 273 |
|
$5.2600 / $13.1100 | Buy Now |
DISTI #
62529999
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 1863 |
|
$6.7450 / $9.3590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13235EEUP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13235EEUP+T
Analog Devices Inc
3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the MAX13235EEUP+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise and crosstalk.
The MAX13235EEUP+T requires a single 3.3V or 5V power supply. It's recommended to use a low-dropout linear regulator (LDO) to power the device. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
The recommended input capacitance is 10nF to 100nF, and the recommended output capacitance is 10nF to 1uF. However, the optimal capacitance values may vary depending on the specific application and layout.
Common issues with the MAX13235EEUP+T can be troubleshooted by checking the power supply voltage, ensuring proper PCB layout and grounding, and verifying the input and output capacitance values. Additionally, checking the device's operating frequency and ensuring it's within the recommended range can help identify and resolve issues.
The MAX13235EEUP+T has a thermal pad on the bottom of the package, which should be connected to a solid ground plane or a thermal relief pattern on the PCB. Additionally, ensuring good airflow and using a heat sink or thermal interface material can help prevent overheating.