Part Details for MAX13235EETP+T by Maxim Integrated Products
Results Overview of MAX13235EETP+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13235EETP+T Information
MAX13235EETP+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13235EETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2136
|
Newark | Transceiver, Rs232, 3Mbps, Tqfn-Ep-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 232 |
|
$6.6900 / $13.1100 | Buy Now |
DISTI #
MAX13235EETP+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1376 In Stock |
|
$6.5750 / $13.1100 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
LCSC | 3Mbps Transceiver TQFN-20-EP(5x5) RS232 ICs ROHS | 9 |
|
$4.2960 / $4.5455 | Buy Now |
|
Vyrian | Interface ICs | 1016 |
|
RFQ | |
|
Win Source Electronics | Industry's Fastest RS-232 Transceivers (up to 3Mbps) with Integrated Logic-Level Translation | 21240 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for MAX13235EETP+T
MAX13235EETP+T CAD Models
MAX13235EETP+T Part Data Attributes
|
MAX13235EETP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13235EETP+T
Maxim Integrated Products
Line Driver/Receiver, 2 Driver, BICMOS, PQCC20,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 1 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX13235EETP+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX13235EETP+T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper power-on and power-off sequencing, it's recommended to follow the power-up and power-down sequences outlined in the datasheet. This typically involves powering up the device in the following order: VCC, VIN, and then EN. When powering down, the sequence should be reversed.
-
The MAX13235EETP+T has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking and airflow to keep the device within its recommended operating temperature range. A thermal pad on the bottom of the package can be connected to a copper plane on the PCB to improve heat dissipation.
-
To troubleshoot issues with the MAX13235EETP+T, start by verifying the power supply voltages and ensuring that the device is properly powered on and off. Check the input and output voltages, and verify that the device is operating within its recommended specifications. If issues persist, consult the datasheet and application notes for guidance on troubleshooting common problems.
-
The MAX13235EETP+T has built-in ESD protection, but it's still essential to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, storing the device in an ESD-safe environment, and avoiding direct contact with the device's pins.