There are no models available for this part yet.
Overview of MAX13235EETP+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX13235EETP+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX13235EETPT
|
Mouser Electronics | RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD RoHS: Compliant | 1971 |
|
$6.5700 / $12.3700 | Buy Now | |
Analog Devices Inc | 3Mbps RS-232 Transceivers with Min Qty: 1 Package Multiple: 1 | 638 |
|
$6.5750 / $13.8800 | Buy Now |
CAD Models for MAX13235EETP+T by Analog Devices Inc
Part Data Attributes for MAX13235EETP+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
20-LFCSP-5X5X0.75
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-LFCSP-5X5X0.75
|
Date Of Intro
|
2008-11-20
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
JESD-30 Code
|
S-PQCC-N20
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0008 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.20SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Supply Current-Max
|
1 mA
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|