-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±70V Fault-Protected, 3.0V to 5.5V, 2Tx/2Rx RS-232 Transceiver, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13223EEUP
|
Mouser Electronics | RS-232 Interface IC 70V Fault-Protected, 3.0V to 5.5V, 2Tx/2Rx RS-232 Transceiver RoHS: Compliant | 1202 |
|
$5.2900 / $11.7800 | Buy Now |
|
Analog Devices Inc | ±70V Fault-Protected, 3.0V to Package Multiple: 1 | 776 |
|
$4.2200 / $10.6400 | Buy Now |
DISTI #
MAX13223EEUP+
|
TME | IC: interface, transceiver, RS232, 250kbps, TSSOP20, 3÷5VDC Min Qty: 1 | 0 |
|
$7.0900 / $8.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13223EEUP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13223EEUP+
Analog Devices Inc
±70V Fault-Protected, 3.0V to 5.5V, 2Tx/2Rx RS-232 Transceiver, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Package Description | 6.50 X 4.40 MM, ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-05-13 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX13223EEUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13223EEUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3223CPP+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, MO-058AB, DIP-20 | Maxim Integrated Products | MAX13223EEUP+ vs MAX3223CPP+ |
ICL3223IVZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | MAX13223EEUP+ vs ICL3223IVZ |
MAX3223CUP+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX13223EEUP+ vs MAX3223CUP+ |
MAX3222EUP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 | Maxim Integrated Products | MAX13223EEUP+ vs MAX3222EUP |
MAX3223EAP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | MAX13223EEUP+ vs MAX3223EAP |
MAX3223CDGVR | LINE TRANSCEIVER, PDSO20, TVSOP-20 | Texas Instruments | MAX13223EEUP+ vs MAX3223CDGVR |
MAX3223EUP+T | +3V to +5.5V RS-232 Transceivers with AutoShutdown, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX13223EEUP+ vs MAX3223EUP+T |
MAX3223EAP+ | +3V to +5.5V RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX13223EEUP+ vs MAX3223EAP+ |
MAX3223CAP+T | +3V to +5.5V RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX13223EEUP+ vs MAX3223CAP+T |
MAX3223EUP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MAX13223EEUP+ vs MAX3223EUP |