Part Details for MAX13102EEBX by Maxim Integrated Products
Overview of MAX13102EEBX by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX13102EEBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX13102EEBX-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 40TQFN Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
756 In Stock |
|
$4.2300 | Buy Now |
|
Rochester Electronics | MAX13102 16-Channel Buffered CMOS Logic-Level Translator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 756 |
|
$3.4600 / $4.0700 | Buy Now |
Part Details for MAX13102EEBX
MAX13102EEBX CAD Models
MAX13102EEBX Part Data Attributes
|
MAX13102EEBX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13102EEBX
Maxim Integrated Products
Telephone Relay Driver, BICMOS, PBGA36, 3.06 X 3.06 MM, UCSP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 3.06 X 3.06 MM, UCSP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in Protections | TRANSIENT | |
Interface IC Type | TELEPHONE RELAY DRIVER | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e0 | |
Length | 3.06 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3.06 mm |