Part Details for MAX13055EETI+T by Analog Devices Inc
Overview of MAX13055EETI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13055EETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13055EETI+T
|
Mouser Electronics | Translation - Voltage Levels 1.62V to 3.6V, 8-Channel, High-Speed LLT RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Analog Devices Inc | 1.62V to 3.6V, 8-Channel, High Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$3.8500 / $4.3329 | Buy Now |
Part Details for MAX13055EETI+T
MAX13055EETI+T CAD Models
MAX13055EETI+T Part Data Attributes:
|
MAX13055EETI+T
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX13055EETI+T
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |