Part Details for MAX13043EETD+ by Maxim Integrated Products
Results Overview of MAX13043EETD+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13043EETD+ Information
MAX13043EETD+ by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13043EETD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX13043 1.62V To 3.6V Improved High-Speed LLT RoHS: Compliant Status: Obsolete Min Qty: 1 | 442 |
|
$1.4500 / $1.8100 | Buy Now |
Part Details for MAX13043EETD+
MAX13043EETD+ CAD Models
MAX13043EETD+ Part Data Attributes
|
MAX13043EETD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13043EETD+
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX13043EETD+ Frequently Asked Questions (FAQ)
-
Maxim Integrated provides a recommended PCB layout in the MAX13043E evaluation kit documentation, which includes a layout guide and Gerber files. It's essential to follow this layout to ensure proper thermal management and to minimize electromagnetic interference (EMI).
-
The input capacitor selection depends on the input voltage, output voltage, and output current requirements. A general guideline is to choose a capacitor with a capacitance value between 1uF to 10uF, and a voltage rating at least 1.5 times the input voltage. Additionally, consider the capacitor's ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) to ensure it can handle the high-frequency switching of the regulator.
-
The MAX13043EETD+ has a maximum ambient temperature rating of 85°C. However, the device's junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management, such as using a heat sink or a thermal pad, to keep the junction temperature within the specified range.
-
Yes, the MAX13043EETD+ is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified, which means it meets the Automotive Electronics Council's standards for reliability and performance. Additionally, Maxim Integrated provides a full suite of reliability data, including FIT (Failure-In-Time) rates and MTBF (Mean Time Between Failures) calculations, to support high-reliability designs.
-
Maxim Integrated provides a troubleshooting guide in the MAX13043E datasheet, which covers common issues such as output voltage errors, oscillations, and overheating. Additionally, engineers can use Maxim's online support resources, including application notes, FAQs, and a community forum, to find solutions to specific problems.