Part Details for MAX13035EETE/V+ by Analog Devices Inc
Results Overview of MAX13035EETE/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13035EETE/V+ Information
MAX13035EETE/V+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for MAX13035EETE/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13035EETE/V+
|
Mouser Electronics | Translation - Voltage Levels 6-Channel High-Speed Logic-Level Transla RoHS: Compliant | 154 |
|
$7.9300 / $11.1400 | Buy Now |
|
Analog Devices Inc | 6-Channel High-Speed Logic-Lev Package Multiple: 1 | 239 |
|
$6.3500 / $12.0900 | Buy Now |
Part Details for MAX13035EETE/V+
MAX13035EETE/V+ CAD Models
MAX13035EETE/V+ Part Data Attributes
|
MAX13035EETE/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13035EETE/V+
Analog Devices Inc
6-Channel High-Speed Logic-Level Translators, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MAX13035EETE/V+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX13035EETE/V+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
To ensure proper powering and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins, and consider adding a ferrite bead or inductor in series with the power supply to filter out high-frequency noise.
-
The MAX13035EETE/V+ has an operating temperature range of -40°C to +125°C. However, it's essential to note that the device's performance may degrade at extreme temperatures, and the maximum junction temperature should not exceed 150°C.
-
While the MAX13035EETE/V+ is a robust device, it's still susceptible to damage from excessive vibration or shock. To ensure reliability, consider using a vibration-resistant mounting method, such as a screw-down or adhesive mounting, and follow proper PCB design and assembly guidelines.
-
To troubleshoot issues with the MAX13035EETE/V+, start by verifying the power supply and decoupling, then check the input and output voltage levels, and ensure the device is properly configured. Use an oscilloscope to inspect the output waveform and look for signs of oscillation or ringing. Consult the datasheet and application notes for guidance on specific troubleshooting steps.