MAX13 by:

Part Details for MAX13 by American Microsemiconductor Inc

Overview of MAX13 by American Microsemiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX13

MAX13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights for MAX13

Reference Designs related to MAX13

  • MAXREFDES175#: Remote Phantom Supply BeagleBone Black Cape
    Overview<p>Today’s cars are equipped with many remote units used for radio and global positioning antennas and remote cameras and microphones. Quite often those remote units are supplied by the head unit through cables that require a regulated and protected power supply source. The MAXREFDES175# reference design shows how to implement eight phantom power supplies and how to take advantage of the numerous diagnostic features offered by the MAX20084 using the BeagleBone® Black platform.<p>Design files, firmware, and software can be found on the Design Resources tab. The board is also available for purchase.
  • MAXREFDES130#: Building Automation Shield
    MAXREFDES130# is an Arduino® form-factor shield compatible with ARM® mbed™ and Arduino platforms providing a complete reference for prototyping your next building automation design. This design includes eight 0VDC-10VDC analog outputs, one 4-20mA output, one 4-20mA input, eight nonlatching relays, three latching relays, an RTC, and 1-Wire® master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire®, Grid EYE® sensor, to make a complete building automation solution.<p>Refer to the Details tab for more information. Design files and firmware can be downloaded from the Design Resources tab. As with all Maxim reference designs, boards are available for purchase.
  • MAXREFDES131#: 1-Wire Grid-EYE Sensor
    MAXREFDES131# is a sensing solution featuring the Panasonic AMG8833 Grid-EYE® and the Maxim 1-Wire® bus, enabled by the DS28E17. The system enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation.<p>Example source code for interfacing with MAXREFDES131# is available for both Arm® mbed™ and Arduino® platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# 1-Wire Grid-EYE sensors.<p>As with all Maxim reference designs, the BOM, schematics, layout files, and fab files are all available from the Design Resources tab. In addition, boards are available for purchase.<p>Features<p>1-Wire network<p>Flexible location<p>Sleep mode<p>Example source code<p>Demonstration GUI<p>Competitive Advantages<p>Extended range<p>Compact<p>Power-conserving sleep mode<p>Cost effective<p>Applications<p>Building automation<p>People counting<p>Lighting control<p>Presence sensing<p>Gestures
  • MPOS-STD2: Turnkey PCI-PTS Mobile POS (MPOS) Terminal
    Features<p>320 x 320 graphical color TFT display<p>12-key patented secure keypad<p>2-track magnetic card reader<p>EMV-L1 smartcard reader<p>Contactless reader<p>USB full-speed device port<p>Bluetooth® 4.0 controller<p>Secure Flash-based Cortex M3 microcontroller<p>Rechargeable lithium polymer battery<p>Lithium backup battery<p>-10°C to +40°C operating range<p>-40°C to +85°C storage range<p>Support and certification assistance
  • Reference Design for a PC-based Temperature-Measurement System
    This application note is a reference design for a PC-based temperature measurement system. It uses the MAX1396 and MAX6603EVKITs, a MAXQ2000 microcontroller, and MAX6603 signal conditioner. The design presents an easy way to obtain the temperature readings from the MAX6603 without requiring complicated conversion formulas. Schematics, block diagrams, and software are all provided.
  • Reference Design for a PC-Based Oscilloscope
    This article presents a reference design for a PC-based oscilloscope. The MAX1393 ADC and MAX1396 EV (evaluation) kit are featured. Schematics, software, and explanation of software functions are all provided.
  • Cupertino (MAXREFDES5#): 16-Bit High Accuracy Multi-Input Isolated Analog Front End (AFE)
    This document explains how the Cupertino (MAXREFDES5#) subsystem reference design meets the higher resolution, higher voltage, and isolation needs of industrial control and industrial automation applications. Hardware and firmware design files as well as FFTs and histograms from lab measurements are provided.
  • MAXREFDES46#: 4-Channel Analog Input/Output
    Features<p>Programmable high-accuracy current/voltage output<p>High accuracy<p>±10V, 0 to 10V, and 4–20mA Inputs<p>Current output drives 0 to 1kΩ<p>Voltage output drives loads down to 1kΩ<p>Extensive error reporting<p>Isolated power and data<p>Device drivers<p>Example C source code<p>Competitive Advantages<p>Flexibility<p>System safety<p>Small solution size
  • MAXREFDES61#: 16-Bit Four-Channel Analog Input Micro PLC Card
    Features<p>High accuracy<p>-10 to +10V ±20% voltage inputs<p>4 to 20mA +20% current inputs<p>Isolated power and data<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data
  • Oceanside (MAXREFDES9#): 3.3V to 15V Input, &#177;15V (&#177;12V) Output, Isolated Power Supply
    This document details the Oceanside (MAXREFDES9#) subsystem reference design, a 3.3V to 15V input, &#177;15V (&#177;12V) output, isolated power supply. The Oceanside design includes a high-efficiency step-up controller, a 36V H-bridge transformer driver for isolated supplies, a wide input range, and a pair of adjustable output low dropout (LDO) linear regulator. Test results and hardware files are included.
  • MAXREFDES71#: 2-Channel Analog Input/Analog Output with Transformer Driven Power
    Features<p>Two independent analog inputs<p>Two independent analog outputs<p>Isolated power and data<p>High-speed 400ksps analog input sampling rate<p>High-accuracy 16-bit resolution<p>Voltage output settles to within 2 LSB in 17µs<p>Current output settles to within 2 LSB in 77µs<p>Device drivers<p>Example C source code<p>Configuration files for ZedBoard™ platform<p>FMC-compatible<p>Competitive Advantages<p>High speed<p>High accuracy<p>Low noise
  • MAXREFDES75#: 24-Bit Weigh Scale with a 16-Bit DAC, 0 to 10V Output
    MAX11270<p>24-bit resolution, 64ksps<p>6nV/√Hz Integrated programmable-gain amplifier (PGA) with gains up to 128
  • Newport Smart Meter Reference Platform
    Newport is a full featured smart meter reference platform for use as a smart meter or platform for development. Critical features include accurate metrology, system security and robust powerline communications. Pluggable HAN and NAN sockets enable use and development of multiple communication protocols including powerline and wireless.
  • MAXREFDES74#: 18-Bit Precision Data Acquisition System
    MAXREFDES74# System Board Enlarge+<p>×<p>MAXREFDES74# System Board<p>$(document).ready( function() { $("#agram5944F-print").click(function(){ $("#agram5944F").printThis(); }); $("#agram5944F-mark").click(function(){ var shareUrl = getImageModalUrl(document.URL,'agram5944F'); addBookmark('MAXREFDES74# System Board', shareUrl, 'file'); }); } );
  • Corona (MAXREFDES12#): Isolated Industrial Octal Digital Input Translator/Serializer
    This document explains how the Corona (MAXREFDES12#) subsystem reference design provides a compact and simple isolated digital input interface for industrial control and automation applications. Hardware and firmware design files are provided.
  • Carmel (MAXREFDES18#): High Accuracy Analog Current/Voltage Output
    The Carmel (MAXREFDES18#) subsystem reference design provides a high-accuracy analog current/voltage output in a compact, galvanically isolated form factor. This design uniquely fits programmable logic controllers (PLC), distributed control systems (DCS), and other industrial applications. Hardware and firmware design files and lab measurements are provided for rapid prototyping and development. The board is also available for purchase.

MAX13 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13 by American Microsemiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13 by American Microsemiconductor Inc

  • Please alert me when MAX13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13 by American Microsemiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: