Part Details for MAX1281BEUP+T by Maxim Integrated Products
Results Overview of MAX1281BEUP+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1281BEUP+T Information
MAX1281BEUP+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1281BEUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1281BEUP+T-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0375 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT 300KSPS 20-TSSOP | 3380 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for MAX1281BEUP+T
MAX1281BEUP+T CAD Models
MAX1281BEUP+T Part Data Attributes
|
MAX1281BEUP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1281BEUP+T
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.52 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX1281BEUP+T
This table gives cross-reference parts and alternative options found for MAX1281BEUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1281BEUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1281BCUP+ | Analog Devices Inc | $9.7489 | 400ksps/300ksps, Single-Supply, Low-Power, 8-Channel, Serial 12-Bit ADCs with Internal Reference, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | MAX1281BEUP+T vs MAX1281BCUP+ |
MAX1281BEUP+ | Analog Devices Inc | Check for Price | 400ksps/300ksps, Single-Supply, Low-Power, 8-Channel, Serial 12-Bit ADCs with Internal Reference, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | MAX1281BEUP+T vs MAX1281BEUP+ |
MAX1281BEUP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 | MAX1281BEUP+T vs MAX1281BEUP-T |
MAX1281BCUP+T | Analog Devices Inc | Check for Price | 400ksps/300ksps, Single-Supply, Low-Power, 8-Channel, Serial 12-Bit ADCs with Internal Reference, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | MAX1281BEUP+T vs MAX1281BCUP+T |
MAX1281BCUP+ | Maxim Integrated Products | $13.6060 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20 | MAX1281BEUP+T vs MAX1281BCUP+ |
MAX1281BCUP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 | MAX1281BEUP+T vs MAX1281BCUP |
MAX1281BCUP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 | MAX1281BEUP+T vs MAX1281BCUP+T |
MAX1281BEUP+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX1281BEUP+T can be found in the Maxim Integrated Products' application note AN1890, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The thermal shutdown feature of the MAX1281BEUP+T is designed to protect the device from overheating. When the device temperature exceeds 150°C, it will shut down. To handle this feature, ensure proper thermal management, such as providing adequate heat sinking and airflow, and monitoring the device temperature using an external temperature sensor or thermal monitoring IC.
-
The recommended input filter configuration for the MAX1281BEUP+T involves using a low-pass filter with a cutoff frequency of around 100 kHz to 200 kHz to filter out high-frequency noise and ensure stable operation. The specific filter configuration may vary depending on the application and noise environment.
-
To ensure EMC with the MAX1281BEUP+T, follow proper PCB design and layout practices, such as using a solid ground plane, minimizing loop areas, and using shielding and filtering components as needed. Additionally, ensure that the device is properly decoupled and that the input and output lines are properly terminated.
-
The recommended startup sequence for the MAX1281BEUP+T involves powering up the device in the following order: VCC, VREF, and then VIN. This sequence ensures that the device powers up correctly and minimizes the risk of latch-up or other startup issues.