MASWSS0130
Description: Diversity Switch, 500MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, QFN-12

Overview of MASWSS0130 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MASWSS0130 by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # MASWSS0130
Richardson RFPD RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 0
  • 3,000 $1.5600
$1.5600 Buy Now
DISTI # C1S500500042486
Chip1Stop RF Switch DPDT 500MHz to 3GHz 20dB 12-Pin QFN EP Bulk RoHS: Compliant 3
  • 2 $25.2000
$25.2000 Buy Now

CAD Models for MASWSS0130 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MASWSS0130 by MACOM

MASWSS0130
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
LCC12,.12SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
34 dBm
Additional Feature
HIGH LINEARITY AND ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
35 dBm
Insertion Loss-Max
0.9 dB
Isolation-Min
20 dB
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
12
On Time-Nom
0.048 µs
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.12SQ,20
Power Supplies
3 V
RF/Microwave Device Type
DIVERSITY SWITCH
Surface Mount
YES
Technology
GAAS
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.15
Want to compare parts?
  1. MASWSS0130
    MACOM
    Diversity Switch, 500MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, QFN-12
    VS

Related Parts for MASWSS0130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASWSS0130 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASWSS0130 by MACOM

  • Please alert me when MASWSS0130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MASWSS0130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASWSS0130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MASWSS0130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASWSS0130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASWSS0130 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: