There are no models available for this part yet.
Overview of MAR6116FC by Dynex Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
CAD Models for MAR6116FC by Dynex Semiconductor
Part Data Attributes for MAR6116FC by Dynex Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
130 ns
|
JESD-30 Code
|
R-CDFP-F24
|
Memory Density
|
16384 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
24
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Voltage-Min
|
2 V
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for MAR6116FC
This table gives cross-reference parts and alternative options found for MAR6116FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR6116FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403615KA | Standard SRAM, 2KX8, 120ns, CMOS, CDFP24, CERAMIC, FP-24 | Teledyne e2v | MAR6116FC vs 8403615KA |
MAL6116FS | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | MAR6116FC vs MAL6116FS |
MAC6216FS | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24, | Plessey Semiconductors Ltd | MAR6116FC vs MAC6216FS |
MAR6116FB | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24, | Plessey Semiconductors Ltd | MAR6116FC vs MAR6116FB |
MAL6216FC | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24 | Dynex Semiconductor | MAR6116FC vs MAL6216FC |
FT6116-20FSM | Standard SRAM, 2KX8, 20ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | MAR6116FC vs FT6116-20FSM |
MAC6116FB | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | MAR6116FC vs MAC6116FB |
8403609KA | Standard SRAM, 2KX8, 45ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | MAR6116FC vs 8403609KA |
HC6216KSHCC | Standard SRAM, 2KX8, 100ns, CMOS, CDFP24, CERAMIC, FP-24 | Honeywell Microelectronics & Precision Sensors | MAR6116FC vs HC6216KSHCC |
MAL6216FS | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24, | Plessey Semiconductors Ltd | MAR6116FC vs MAL6216FS |