Part Details for HC6216KSHCC by Honeywell Microelectronics & Precision Sensors
Overview of HC6216KSHCC by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HC6216KSHCC
HC6216KSHCC CAD Models
HC6216KSHCC Part Data Attributes
|
HC6216KSHCC
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HC6216KSHCC
Honeywell Microelectronics & Precision Sensors
Standard SRAM, 2KX8, 100ns, CMOS, CDFP24, CERAMIC, FP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | RADIATION-HARDENED SRAM | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.1384 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 3.175 mm | |
Standby Current-Max | 0.00009 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 10.16 mm |
Alternate Parts for HC6216KSHCC
This table gives cross-reference parts and alternative options found for HC6216KSHCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC6216KSHCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-65C162RRH-Q | Standard SRAM, 2KX8, 160ns, CMOS, CDFP24 | Harris Semiconductor | HC6216KSHCC vs HS9-65C162RRH-Q |
8403609KA | Standard SRAM, 2KX8, 45ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | HC6216KSHCC vs 8403609KA |
MAR6216FE | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24 | Dynex Semiconductor | HC6216KSHCC vs MAR6216FE |
FT6116-25FSMB | Standard SRAM, 2KX8, 25ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | HC6216KSHCC vs FT6116-25FSMB |
HS9-65T162RRH-Q | Standard SRAM, 2KX8, 120ns, CMOS, CDFP24 | Harris Semiconductor | HC6216KSHCC vs HS9-65T162RRH-Q |
HS9-65T162RH-Q | Standard SRAM, 2KX8, 120ns, CMOS, CDFP24 | Harris Semiconductor | HC6216KSHCC vs HS9-65T162RH-Q |
FT6116-35FSMB | Standard SRAM, 2KX8, 35ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | HC6216KSHCC vs FT6116-35FSMB |
IDT6116LA120FB | Standard SRAM, 2KX8, 120ns, CMOS, CDFP24, FP-24 | Integrated Device Technology Inc | HC6216KSHCC vs IDT6116LA120FB |
UPD446G-25L | Standard SRAM, 2KX8, 250ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | HC6216KSHCC vs UPD446G-25L |
8403609KA | Standard SRAM, 2KX8, 45ns, CMOS, CDFP24, CERAMIC, FP-24 | Pyramid Semiconductor Corporation | HC6216KSHCC vs 8403609KA |