Part Details for MAP130-4003 by Bel Fuse
Results Overview of MAP130-4003 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAP130-4003 Information
MAP130-4003 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9564003QHA | Texas Instruments | Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125 | |
5962-9564003Q2A | Texas Instruments | Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 | |
5962-9564003QPA | Texas Instruments | Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for MAP130-4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP130-4003
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 20A/4A/1A/1A 130W 15-Pin - Bulk (Alt: MAP130-4003) RoHS: Not Compliant Min Qty: 160 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MAP130-4003
|
Avnet Abacus | ACDC Power Supply QuadOUT 5V15V5V15V 20A4A1A1A 130W 15Pin (Alt: MAP130-4003) RoHS: Not Compliant Min Qty: 160 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAP130-4003
MAP130-4003 CAD Models
MAP130-4003 Part Data Attributes
|
MAP130-4003
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MAP130-4003
Bel Fuse
AC-DC Regulated Power Supply Module, 4 Output, 130W, Hybrid,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 15,-5,-15 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 130 W | |
Trim/Adjustable Output | NO |