Part Details for MAN71A by Everlight Electronics Co Ltd
Overview of MAN71A by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MAN71A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAN71AEL-ND
|
DigiKey | LED 7-SEG SGL CA RED RHDP .3" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MAN71A
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 14-Pin PDIP - Bulk (Alt: MAN71A) RoHS: Compliant Min Qty: 78 Package Multiple: 26 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 20 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
MAN71A
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 14-Pin PDIP - Bulk (Alt: MAN71A) RoHS: Compliant Min Qty: 78 Package Multiple: 26 Container: Bulk | 0 |
|
RFQ |
Part Details for MAN71A
MAN71A CAD Models
MAN71A Part Data Attributes:
|
MAN71A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAN71A
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.62mm, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |
Alternate Parts for MAN71A
This table gives cross-reference parts and alternative options found for MAN71A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN71A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN71A | Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm, 14 PIN | Quality Technologies Corp | MAN71A vs MAN71A |