Part Details for MAN71A by Quality Technologies Corp
Overview of MAN71A by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for MAN71A
MAN71A CAD Models
MAN71A Part Data Attributes
|
MAN71A
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MAN71A
Quality Technologies Corp
Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm, 14 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 14 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MAN71A
This table gives cross-reference parts and alternative options found for MAN71A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN71A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN71A | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.62mm, PLASTIC, DIP-14 | Everlight Electronics Co Ltd | MAN71A vs MAN71A |