Part Details for MAN6760 by Quality Technologies Corp
Overview of MAN6760 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAN6760
MAN6760 CAD Models
MAN6760 Part Data Attributes
|
MAN6760
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MAN6760
Quality Technologies Corp
Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 10 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MAN6760
This table gives cross-reference parts and alternative options found for MAN6760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN6760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN6740 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18 | Everlight Electronics Co Ltd | MAN6760 vs MAN6740 |
NAR163 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 15.24mm, 12.50 X 19 MM, LEAD FREE PACKAGE-10 | Stanley Electric Co | MAN6760 vs NAR163 |
LTS-5301AR | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, | Lite-On Semiconductor Corporation | MAN6760 vs LTS-5301AR |
LA-401VF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm | ROHM Semiconductor | MAN6760 vs LA-401VF |
MAN6760 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18 | Everlight Electronics Co Ltd | MAN6760 vs MAN6760 |