Part Details for LTS-5301AR by Lite-On Semiconductor Corporation
Overview of LTS-5301AR by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTS-5301AR
LTS-5301AR CAD Models
LTS-5301AR Part Data Attributes
|
LTS-5301AR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5301AR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LTS-5301AR
This table gives cross-reference parts and alternative options found for LTS-5301AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-5301AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAN6760 | Quality Technologies Corp | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, 10 PIN | LTS-5301AR vs MAN6760 |
HDSP-5301 | Hewlett Packard Co | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm, DIP-10 | LTS-5301AR vs HDSP-5301 |
LA-401VF | ROHM Semiconductor | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm | LTS-5301AR vs LA-401VF |
LTS-546AR | Lite-On Semiconductor Corporation | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 13.2mm, | LTS-5301AR vs LTS-546AR |
LA-501VF | ROHM Semiconductor | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 12.5mm | LTS-5301AR vs LA-501VF |
LTS-6760R | Lite-On Semiconductor Corporation | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm | LTS-5301AR vs LTS-6760R |
MAN6760 | Everlight Electronics Co Ltd | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18 | LTS-5301AR vs MAN6760 |