Part Details for MALREKE05AA210J00K by Vishay Intertechnologies
Overview of MALREKE05AA210J00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE05AA210J00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8579
|
Newark | 10Uf 63V 5X11 |Vishay MALREKE05AA210J00K RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 | Buy Now |
Part Details for MALREKE05AA210J00K
MALREKE05AA210J00K CAD Models
MALREKE05AA210J00K Part Data Attributes
|
MALREKE05AA210J00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE05AA210J00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11940 mΩ | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 49.95 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05AA210J00K
This table gives cross-reference parts and alternative options found for MALREKE05AA210J00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05AA210J00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA100M1JBC-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | MALREKE05AA210J00K vs RGA100M1JBC-0511B |
1100LGM0511RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKE05AA210J00K vs 1100LGM0511RXN011C |
1100LGM0511RXN411A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKE05AA210J00K vs 1100LGM0511RXN411A |
2100LGM0511RXN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKE05AA210J00K vs 2100LGM0511RXN311J |
8100LGM0511RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKE05AA210J00K vs 8100LGM0511RX01P |
1100LGM0511RTN011F | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE05AA210J00K vs 1100LGM0511RTN011F |
RASL10M63TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | IBS Electronics Inc | MALREKE05AA210J00K vs RASL10M63TB15X11 |
1100LGM0511RTN911C | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE05AA210J00K vs 1100LGM0511RTN911C |
SH100M063A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | MALREKE05AA210J00K vs SH100M063A2 |
1100LGM0511RTN111B | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE05AA210J00K vs 1100LGM0511RTN111B |