Part Details for MALREKE00JE347JG0K by Vishay Roederstein
Overview of MALREKE00JE347JG0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE00JE347JG0K
MALREKE00JE347JG0K CAD Models
MALREKE00JE347JG0K Part Data Attributes
|
MALREKE00JE347JG0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKE00JE347JG0K
Vishay Roederstein
CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 254 mΩ | |
Length | 20 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1411 mA | |
Series | EKE | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MALREKE00JE347JG0K
This table gives cross-reference parts and alternative options found for MALREKE00JE347JG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00JE347JG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETD471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKE00JE347JG0K vs EKZE630ETD471ML20S |
63ZL470MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | MALREKE00JE347JG0K vs 63ZL470MEFCSG16X20 |
MK1J477M16020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MALREKE00JE347JG0K vs MK1J477M16020ML |
63YXG470MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00JE347JG0K vs 63YXG470MEFCCA16X20 |
63YXG470MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | MALREKE00JE347JG0K vs 63YXG470MEFCSG16X20 |
EKY-630EC5471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKE00JE347JG0K vs EKY-630EC5471ML20S |
MK1J477M16020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MALREKE00JE347JG0K vs MK1J477M16020MR |
B41859D8477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | MALREKE00JE347JG0K vs B41859D8477M002 |
UHE1J471MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | MALREKE00JE347JG0K vs UHE1J471MHD6CC |
UHE1J471MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | MALREKE00JE347JG0K vs UHE1J471MHD6AA |