Part Details for 63ZL470MEFCSG16X20 by Rubycon Corporation
Overview of 63ZL470MEFCSG16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZL470MEFCSG16X20
63ZL470MEFCSG16X20 CAD Models
63ZL470MEFCSG16X20 Part Data Attributes
|
63ZL470MEFCSG16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZL470MEFCSG16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2961 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1094.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZL470MEFCSG16X20
This table gives cross-reference parts and alternative options found for 63ZL470MEFCSG16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZL470MEFCSG16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETD471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63ZL470MEFCSG16X20 vs EKZE630ETD471ML20S |
MALREKE00JE347JG0K | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Vishay Roederstein | 63ZL470MEFCSG16X20 vs MALREKE00JE347JG0K |
MK1J477M16020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 63ZL470MEFCSG16X20 vs MK1J477M16020ML |
63YXG470MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZL470MEFCSG16X20 vs 63YXG470MEFCCA16X20 |
63YXG470MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 63ZL470MEFCSG16X20 vs 63YXG470MEFCSG16X20 |
EKY-630EC5471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63ZL470MEFCSG16X20 vs EKY-630EC5471ML20S |
MK1J477M16020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 63ZL470MEFCSG16X20 vs MK1J477M16020MR |
B41859D8477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 63ZL470MEFCSG16X20 vs B41859D8477M002 |
UHE1J471MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 63ZL470MEFCSG16X20 vs UHE1J471MHD6CC |
UHE1J471MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 63ZL470MEFCSG16X20 vs UHE1J471MHD6AA |