Part Details for MALREKE00BA210LM0K by Vishay Intertechnologies
Overview of MALREKE00BA210LM0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00BA210LM0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKE00BA210LM0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKE00BA210LM0K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00BA210LM0K
MALREKE00BA210LM0K CAD Models
MALREKE00BA210LM0K Part Data Attributes
|
MALREKE00BA210LM0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00BA210LM0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 10610 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 128 mA | |
Series | EKE | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MALREKE00BA210LM0K
This table gives cross-reference parts and alternative options found for MALREKE00BA210LM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00BA210LM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100MAMAA11RXN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA210LM0K vs 1100MAMAA11RXN511J |
8100MAMAA11RXN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKE00BA210LM0K vs 8100MAMAA11RXN4P |
1100MAMAA11RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA210LM0K vs 1100MAMAA11RXN711J |
1100MAMAA11RTN311R | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00BA210LM0K vs 1100MAMAA11RTN311R |
8100MAMAA11RXN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKE00BA210LM0K vs 8100MAMAA11RXN5M |
8100MAMAA11RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKE00BA210LM0K vs 8100MAMAA11RX07M |
8100MAMAA11RTN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKE00BA210LM0K vs 8100MAMAA11RTN0D |
8100MAMAA11RXN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA210LM0K vs 8100MAMAA11RXN911J |
UTW10M100TB16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | MALREKE00BA210LM0K vs UTW10M100TB16.3X11 |
ULD2A100MED | Aluminum Electrolytic Capacitor, | Nichicon Corporation | MALREKE00BA210LM0K vs ULD2A100MED |