Part Details for ULD2A100MED by Nichicon Corporation
Overview of ULD2A100MED by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ULD2A100MED
ULD2A100MED CAD Models
ULD2A100MED Part Data Attributes
|
ULD2A100MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2A100MED
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 63 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ULD2A100MED
This table gives cross-reference parts and alternative options found for ULD2A100MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULD2A100MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100MAMAA11RX01D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | ULD2A100MED vs 8100MAMAA11RX01D |
100YXF10MTA6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | ULD2A100MED vs 100YXF10MTA6.3X11 |
2100MAMAA11RTN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | ULD2A100MED vs 2100MAMAA11RTN5110 |
8100MAMAA11RXN5J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | ULD2A100MED vs 8100MAMAA11RXN5J |
UTW10M100TR636.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | ULD2A100MED vs UTW10M100TR636.3X11 |
EXR100M2ART1 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | ULD2A100MED vs EXR100M2ART1 |
1100MAMAA11RTN711F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | ULD2A100MED vs 1100MAMAA11RTN711F |
KSJ106M100R1A5E11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | ULD2A100MED vs KSJ106M100R1A5E11K |
2100MAMAA11RTN211R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | ULD2A100MED vs 2100MAMAA11RTN211R |
MZ2A106M6L011TS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | ULD2A100MED vs MZ2A106M6L011TS |