There are no models available for this part yet.
Overview of MALREKE00AA222H00K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALREKE00AA222H00K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALREKE00AA222H00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKE00AA222H00K) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MALREKE00AA222H00K by Vishay Intertechnologies
Part Data Attributes for MALREKE00AA222H00K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
6029 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.033 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
67.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MALREKE00AA222H00K
This table gives cross-reference parts and alternative options found for MALREKE00AA222H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA222H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LFM0511RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | MALREKE00AA222H00K vs 8220LFM0511RXN1J |
EEUFM1H220(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MALREKE00AA222H00K vs EEUFM1H220(H) |
SH050M0022D2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | MALREKE00AA222H00K vs SH050M0022D2F-0511 |
EEUFM1H220(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MALREKE00AA222H00K vs EEUFM1H220(B) |
8220LFM0511RXN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | MALREKE00AA222H00K vs 8220LFM0511RXN1D |
50YXH22MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00AA222H00K vs 50YXH22MEFCCC5X11 |
8220LFM0511RX04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | MALREKE00AA222H00K vs 8220LFM0511RX04C |
RGA220M1HFC-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | MALREKE00AA222H00K vs RGA220M1HFC-0511 |
SJ050M0022K5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | MALREKE00AA222H00K vs SJ050M0022K5F10511 |
1220LFM0511RXN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA222H00K vs 1220LFM0511RXN411J |
Related Parts for MALREKE00AA222H00K
-
GCM21BR71H474KA55LFixed Capacitors
-
EKE00PB315F00KAluminum Electrolytic Capacitors
-
8-215079-4Headers and Edge Type Connectors
-
IRFBG30PBFPower Field-Effect Transistors
-
AT89C55WD-24JIMicrocontrollers
-
TPS60400QDBVRQ1Switching Regulator or Controllers
-
BZG05C6V2-M3-18Zener Diodes
-
742700790Data Line Filters
-
LP2992ILDX-3.3Linear Regulator ICs