MALREKE00AA222H00K vs 50YXH22MEFCCC5X11 feature comparison

MALREKE00AA222H00K Vishay Intertechnologies

Buy Now Datasheet

50YXH22MEFCCC5X11 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RUBYCON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 6029 mΩ
JESD-609 Code e3
Leakage Current 0.033 mA 0.011 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 67.5 mA 75.6 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Packing Method Bulk

Compare MALREKE00AA222H00K with alternatives

Compare 50YXH22MEFCCC5X11 with alternatives