Part Details for MALREKE00AA022HM0K by Vishay Intertechnologies
Overview of MALREKE00AA022HM0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE00AA022HM0K
MALREKE00AA022HM0K CAD Models
MALREKE00AA022HM0K Part Data Attributes
|
MALREKE00AA022HM0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00AA022HM0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 602900 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 18 mA | |
Series | EKE | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MALREKE00AA022HM0K
This table gives cross-reference parts and alternative options found for MALREKE00AA022HM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA022HM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R22LFM0511RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA022HM0K vs 2R22LFM0511RXN511C |
8R22LFM0511RX05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | MALREKE00AA022HM0K vs 8R22LFM0511RX05A |
1R22LFM0511LLN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA022HM0K vs 1R22LFM0511LLN011A |
RASLR22M50TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | MALREKE00AA022HM0K vs RASLR22M50TB15X11 |
1R22LFM0511LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA022HM0K vs 1R22LFM0511LLN311C |
1R22LFM0511RXN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA022HM0K vs 1R22LFM0511RXN411J |
RASLR22M50TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | MALREKE00AA022HM0K vs RASLR22M50TB25X11 |
UTWR22M50TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | MALREKE00AA022HM0K vs UTWR22M50TR15X11 |
8R22LFM0511LW01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA022HM0K vs 8R22LFM0511LW01F |
1R22LFM0511LLN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA022HM0K vs 1R22LFM0511LLN911M |