Part Details for 1R22LFM0511LLN911M by Fenghua (HK) Electronics Ltd
Overview of 1R22LFM0511LLN911M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1R22LFM0511LLN911M
1R22LFM0511LLN911M CAD Models
1R22LFM0511LLN911M Part Data Attributes
|
1R22LFM0511LLN911M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1R22LFM0511LLN911M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.7 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1R22LFM0511LLN911M
This table gives cross-reference parts and alternative options found for 1R22LFM0511LLN911M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1R22LFM0511LLN911M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R22LFM0511RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 1R22LFM0511LLN911M vs 2R22LFM0511RXN511C |
8R22LFM0511RX05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | 1R22LFM0511LLN911M vs 8R22LFM0511RX05A |
1R22LFM0511LLN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 1R22LFM0511LLN911M vs 1R22LFM0511LLN011A |
RASLR22M50TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | 1R22LFM0511LLN911M vs RASLR22M50TB15X11 |
1R22LFM0511LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 1R22LFM0511LLN911M vs 1R22LFM0511LLN311C |
1R22LFM0511RXN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 1R22LFM0511LLN911M vs 1R22LFM0511RXN411J |
RASLR22M50TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | 1R22LFM0511LLN911M vs RASLR22M50TB25X11 |
UTWR22M50TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | 1R22LFM0511LLN911M vs UTWR22M50TR15X11 |
8R22LFM0511LW01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 1R22LFM0511LLN911M vs 8R22LFM0511LW01F |
MK1H224M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Samwha Electronics | 1R22LFM0511LLN911M vs MK1H224M05011PC |