MALREKB05PB310J00K
Description: CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL

Overview of MALREKB05PB310J00K by Vishay Roederstein

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for MALREKB05PB310J00K by Vishay Roederstein
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKB05PB310J00K by Vishay Roederstein

MALREKB05PB310J00K
Vishay Roederstein
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
1330 mΩ
Leakage Current
0.189 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
239 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MALREKB05PB310J00K
    Vishay Roederstein
    CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for MALREKB05PB310J00K

This table gives cross-reference parts and alternative options found for MALREKB05PB310J00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05PB310J00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD1J107M0811MJR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Samwha Electronics MALREKB05PB310J00K vs RD1J107M0811MJR
MALREKB00PB310JN0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Vishay Intertechnologies MALREKB05PB310J00K vs MALREKB00PB310JN0K
RD1J107M0811MHL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Samwha Electronics MALREKB05PB310J00K vs RD1J107M0811MHL
RD1J107M0811MML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Samwha Electronics MALREKB05PB310J00K vs RD1J107M0811MML
RD1J107M0811MCS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics MALREKB05PB310J00K vs RD1J107M0811MCS
NRWP101M63V8X11.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp MALREKB05PB310J00K vs NRWP101M63V8X11.5F
RD1J107M0811MJL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Samwha Electronics MALREKB05PB310J00K vs RD1J107M0811MJL
NRWP101M63V8X11.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp MALREKB05PB310J00K vs NRWP101M63V8X11.5TBF
RD1J107M0811MQL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Samwha Electronics MALREKB05PB310J00K vs RD1J107M0811MQL
RD1J107M0811MDR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Samwha Electronics MALREKB05PB310J00K vs RD1J107M0811MDR

Related Parts for MALREKB05PB310J00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKB05PB310J00K by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKB05PB310J00K by Vishay Roederstein

  • Please alert me when MALREKB05PB310J00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MALREKB05PB310J00K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKB05PB310J00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MALREKB05PB310J00K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKB05PB310J00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKB05PB310J00K by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: