Part Details for MALREKB00PB310JN0K by Vishay Intertechnologies
Overview of MALREKB00PB310JN0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB00PB310JN0K
MALREKB00PB310JN0K CAD Models
MALREKB00PB310JN0K Part Data Attributes
|
MALREKB00PB310JN0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00PB310JN0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1330 mΩ | |
Length | 11.5 mm | |
Manufacturer Series | EKB | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 239 mA | |
Series | EKB | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MALREKB00PB310JN0K
This table gives cross-reference parts and alternative options found for MALREKB00PB310JN0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00PB310JN0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1J107M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MALREKB00PB310JN0K vs RD1J107M0811MQR |
RD1J107M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MALREKB00PB310JN0K vs RD1J107M0811MML |
NRWP101M63V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MALREKB00PB310JN0K vs NRWP101M63V8X11.5YF |
RD1J107M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MALREKB00PB310JN0K vs RD1J107M0811MJL |
RD1J107M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00PB310JN0K vs RD1J107M0811MTS |
RD1J107M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MALREKB00PB310JN0K vs RD1J107M0811MDR |
RD1J107M0811MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MALREKB00PB310JN0K vs RD1J107M0811MCS |
RD1J107M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00PB310JN0K vs RD1J107M0811MPG |
RD1J107M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MALREKB00PB310JN0K vs RD1J107M0811MMR |
MALREKB00PB310J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00PB310JN0K vs MALREKB00PB310J00K |