Part Details for MALREKA05PB115P00K by Vishay Intertechnologies
Overview of MALREKA05PB115P00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA05PB115P00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8000
|
Newark | 1,5Uf 450V 8X11,5 |Vishay MALREKA05PB115P00K RoHS: Not Compliant Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
Part Details for MALREKA05PB115P00K
MALREKA05PB115P00K CAD Models
MALREKA05PB115P00K Part Data Attributes
|
MALREKA05PB115P00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA05PB115P00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 177000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.02025 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05PB115P00K
This table gives cross-reference parts and alternative options found for MALREKA05PB115P00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05PB115P00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2W155M0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1.5uF, | Samwha Electronics | MALREKA05PB115P00K vs SD2W155M0811M |
MALREKA00PB115PL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1.5uF, | Vishay Intertechnologies | MALREKA05PB115P00K vs MALREKA00PB115PL0K |
MALREKA05PB115P00K | CAP,AL2O3,1.5UF,450VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKA05PB115P00K vs MALREKA05PB115P00K |
MALREKA00PB115PL0K | CAP,AL2O3,1.5UF,450VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKA05PB115P00K vs MALREKA00PB115PL0K |
MALREKA00PB115P00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA05PB115P00K vs MALREKA00PB115P00K |
MALREKA00PB115PN0K | CAP,AL2O3,1.5UF,450VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKA05PB115P00K vs MALREKA00PB115PN0K |