Part Details for SD2W155M0811M by Samwha Electronics
Overview of SD2W155M0811M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD2W155M0811M
SD2W155M0811M CAD Models
SD2W155M0811M Part Data Attributes
|
SD2W155M0811M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD2W155M0811M
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1.5uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 32 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for SD2W155M0811M
This table gives cross-reference parts and alternative options found for SD2W155M0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2W155M0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MALREKA00PB115PL0K | Vishay Roederstein | Check for Price | CAP,AL2O3,1.5UF,450VDC,20% -TOL,20% +TOL | SD2W155M0811M vs MALREKA00PB115PL0K |
MALREKA00PB115P00K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SD2W155M0811M vs MALREKA00PB115P00K |
MALREKA00PB115P00K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | SD2W155M0811M vs MALREKA00PB115P00K |
MALREKA05PB115P00K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | SD2W155M0811M vs MALREKA05PB115P00K |