Part Details for MALREKA00FE410FG0K by Vishay Intertechnologies
Overview of MALREKA00FE410FG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00FE410FG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R7778
|
Newark | 1000Uf 35V 12,5X20 |Vishay MALREKA00FE410FG0K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 | Buy Now |
Part Details for MALREKA00FE410FG0K
MALREKA00FE410FG0K CAD Models
MALREKA00FE410FG0K Part Data Attributes
|
MALREKA00FE410FG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00FE410FG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 190 mΩ | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Manufacturer Series | EKA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1306 mA | |
Series | EKA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKA00FE410FG0K
This table gives cross-reference parts and alternative options found for MALREKA00FE410FG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00FE410FG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LEMAB20WPN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MALREKA00FE410FG0K vs 8102LEMAB20WPN5D |
8102LEMAB20WPN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MALREKA00FE410FG0K vs 8102LEMAB20WPN4M |
UVR1V102MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | MALREKA00FE410FG0K vs UVR1V102MHD1CP |
REA102M1VCC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | MALREKA00FE410FG0K vs REA102M1VCC-1320T |
REA102M1VSC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | MALREKA00FE410FG0K vs REA102M1VSC-1320T |
REA102M1VSD-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | MALREKA00FE410FG0K vs REA102M1VSD-1320C |
2102LEMAB20WPN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MALREKA00FE410FG0K vs 2102LEMAB20WPN185C |
1102LEMAB20WPN081M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MALREKA00FE410FG0K vs 1102LEMAB20WPN081M |
ESMG350ELL102MK20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | MALREKA00FE410FG0K vs ESMG350ELL102MK20C |
8102LEMAB20WP05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MALREKA00FE410FG0K vs 8102LEMAB20WP05C |