Part Details for 1102LEMAB20WPN081M by Fenghua (HK) Electronics Ltd
Overview of 1102LEMAB20WPN081M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1102LEMAB20WPN081M
1102LEMAB20WPN081M CAD Models
1102LEMAB20WPN081M Part Data Attributes
|
1102LEMAB20WPN081M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1102LEMAB20WPN081M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1180 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1102LEMAB20WPN081M
This table gives cross-reference parts and alternative options found for 1102LEMAB20WPN081M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102LEMAB20WPN081M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LEMAB20WPN581B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LEMAB20WPN081M vs 8102LEMAB20WPN581B |
8102LEMAB20WPN18EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LEMAB20WPN081M vs 8102LEMAB20WPN18EB |
8102LEMAB20WPN08FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LEMAB20WPN081M vs 8102LEMAB20WPN08FB |
2102LEMAB20WPN28EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LEMAB20WPN081M vs 2102LEMAB20WPN28EM |
2102LEMAB20WPN18FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LEMAB20WPN081M vs 2102LEMAB20WPN18FM |
UFW1V102MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1102LEMAB20WPN081M vs UFW1V102MHD1TO |
2102LEMAB20WPN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LEMAB20WPN081M vs 2102LEMAB20WPN981M |
8102LEMAB20WPN48EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LEMAB20WPN081M vs 8102LEMAB20WPN48EB |
2102LEMAB20WPN48FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LEMAB20WPN081M vs 2102LEMAB20WPN48FM |
8102LEMAB20WPN38FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LEMAB20WPN081M vs 8102LEMAB20WPN38FB |