Part Details for MALREKA00DD222NG0K by Vishay Intertechnologies
Overview of MALREKA00DD222NG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00DD222NG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R7752
|
Newark | 22Uf 250V 10X16 |Vishay MALREKA00DD222NG0K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 | Buy Now |
Part Details for MALREKA00DD222NG0K
MALREKA00DD222NG0K CAD Models
MALREKA00DD222NG0K Part Data Attributes
|
MALREKA00DD222NG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00DD222NG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 9050 mΩ | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Manufacturer Series | EKA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 170 mA | |
Series | EKA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKA00DD222NG0K
This table gives cross-reference parts and alternative options found for MALREKA00DD222NG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00DD222NG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDHV22M250TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | MALREKA00DD222NG0K vs RDHV22M250TR6310X16 |
250PK22MRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | MALREKA00DD222NG0K vs 250PK22MRX10X16 |
250PK22MEFCSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | MALREKA00DD222NG0K vs 250PK22MEFCSG10X16 |
RDHV22M250TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | MALREKA00DD222NG0K vs RDHV22M250TB110X16 |
250PK22MT810X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00DD222NG0K vs 250PK22MT810X16 |
250PK22MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00DD222NG0K vs 250PK22MCE10X16 |
RDHV22M250CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | MALREKA00DD222NG0K vs RDHV22M250CF210X16 |
MALREKA00DD222NG0K | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKA00DD222NG0K vs MALREKA00DD222NG0K |
250PK22M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | MALREKA00DD222NG0K vs 250PK22M10X16 |
RDHV22M250TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | MALREKA00DD222NG0K vs RDHV22M250TR110X16 |