MALREKA00DD222NG0K
vs
250PK22MEFCSG10X16
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
RUBYCON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
ESR |
9050 mΩ
|
|
JESD-609 Code |
e3
|
|
Length |
16 mm
|
16 mm
|
Manufacturer Series |
EKA
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Ripple Current |
170 mA
|
150 mA
|
Series |
EKA
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Leakage Current |
|
0.32 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.2
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare MALREKA00DD222NG0K with alternatives
Compare 250PK22MEFCSG10X16 with alternatives