Part Details for MALIEYN07CV468J42K by Vishay Roederstein
Overview of MALIEYN07CV468J42K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYN07CV468J42K
MALIEYN07CV468J42K CAD Models
MALIEYN07CV468J42K Part Data Attributes
|
MALIEYN07CV468J42K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07CV468J42K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.964 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5040 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07CV468J42K
This table gives cross-reference parts and alternative options found for MALIEYN07CV468J42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07CV468J42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX682M063A022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | MALIEYN07CV468J42K vs 380LX682M063A022D |
LA5-63V682MS53 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | MALIEYN07CV468J42K vs LA5-63V682MS53 |
ELH688M063AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | MALIEYN07CV468J42K vs ELH688M063AT2AA |
380LX682M063A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | MALIEYN07CV468J42K vs 380LX682M063A022AD |
HC1J688M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | MALIEYN07CV468J42K vs HC1J688M35030HA |
LS-682M1JT2A3530 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MALIEYN07CV468J42K vs LS-682M1JT2A3530 |
LH063M6800BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MALIEYN07CV468J42K vs LH063M6800BPF-3530 |
LH063M6800BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | MALIEYN07CV468J42K vs LH063M6800BP543530 |
B41231C8688M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYN07CV468J42K vs B41231C8688M062 |
LS-682M1J--A3530S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | Surge Components Inc | MALIEYN07CV468J42K vs LS-682M1J--A3530S |