Part Details for LH063M6800BP543530 by YAGEO Corporation
Overview of LH063M6800BP543530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH063M6800BP543530
LH063M6800BP543530 CAD Models
LH063M6800BP543530 Part Data Attributes
|
LH063M6800BP543530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH063M6800BP543530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH063M6800BP543530
This table gives cross-reference parts and alternative options found for LH063M6800BP543530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH063M6800BP543530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX682M063A022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | LH063M6800BP543530 vs 380LX682M063A022D |
MALIEYN07CV468J42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LH063M6800BP543530 vs MALIEYN07CV468J42K |
LA5-63V682MS53 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | LH063M6800BP543530 vs LA5-63V682MS53 |
ELH688M063AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | LH063M6800BP543530 vs ELH688M063AT2AA |
380LX682M063A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | LH063M6800BP543530 vs 380LX682M063A022AD |
HC1J688M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LH063M6800BP543530 vs HC1J688M35030HA |
LS-682M1JT2A3530 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LH063M6800BP543530 vs LS-682M1JT2A3530 |
LH063M6800BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LH063M6800BP543530 vs LH063M6800BPF-3530 |
B41231C8688M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH063M6800BP543530 vs B41231C8688M062 |
LS-682M1J--A3530S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | Surge Components Inc | LH063M6800BP543530 vs LS-682M1J--A3530S |