Part Details for MALIEYH07LB439H02K by Vishay Intertechnologies
Overview of MALIEYH07LB439H02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07LB439H02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07LB439H02K
|
Avnet Americas | 3900UF 50V 22X40 - Bulk (Alt: MALIEYH07LB439H02K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07LB439H02K
MALIEYH07LB439H02K CAD Models
MALIEYH07LB439H02K Part Data Attributes
|
MALIEYH07LB439H02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07LB439H02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 89 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.325 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2520 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07LB439H02K
This table gives cross-reference parts and alternative options found for MALIEYH07LB439H02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07LB439H02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG398M050AQ4AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount | KEMET Corporation | MALIEYH07LB439H02K vs ELG398M050AQ4AV |
LG050M3900BP542240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | MALIEYH07LB439H02K vs LG050M3900BP542240 |
LG050M3900BP342240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | MALIEYH07LB439H02K vs LG050M3900BP342240 |
LG050M3900BP5-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | MALIEYH07LB439H02K vs LG050M3900BP5-2240 |
B41252A6398M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07LB439H02K vs B41252A6398M062 |
SLP392M050A7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | MALIEYH07LB439H02K vs SLP392M050A7P3A |
LGU1H392MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | MALIEYH07LB439H02K vs LGU1H392MERZHA |
HL1H398M22040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALIEYH07LB439H02K vs HL1H398M22040HA |
LG050M3900BPF-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MALIEYH07LB439H02K vs LG050M3900BPF-2240 |
LGY1H392MEKZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | MALIEYH07LB439H02K vs LGY1H392MEKZ40 |