HL1H398M22040HA
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of HL1H398M22040HA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HL1H398M22040HA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL1H398M22040HA by Samwha Electronics

HL1H398M22040HA
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.32476 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1900 mA
Surface Mount
NO
Tan Delta
0.28
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. HL1H398M22040HA
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for HL1H398M22040HA

This table gives cross-reference parts and alternative options found for HL1H398M22040HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL1H398M22040HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLP392M050A7P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc HL1H398M22040HA vs SLP392M050A7P3A
B41252A6398M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation HL1H398M22040HA vs B41252A6398M060
50MXC3900MSN22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation HL1H398M22040HA vs 50MXC3900MSN22X40
B41252A6398M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos HL1H398M22040HA vs B41252A6398M067
LG050M3900BPF42240 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, YAGEO Corporation HL1H398M22040HA vs LG050M3900BPF42240
B41252A6398M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos HL1H398M22040HA vs B41252A6398M007
ELG398M050AQ4AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount KEMET Corporation HL1H398M22040HA vs ELG398M050AQ4AV
398LMB050M2BF Aluminum Electrolytic Capacitor, Aluminum (wet), Cornell Dubilier Electronics Inc HL1H398M22040HA vs 398LMB050M2BF
EKMH500LCN392MP40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, Chemi-Con HL1H398M22040HA vs EKMH500LCN392MP40S
SLG398M050S1A5Q40K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, Teapo Electronic Corporation HL1H398M22040HA vs SLG398M050S1A5Q40K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL1H398M22040HA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL1H398M22040HA by Samwha Electronics

Select Manufacturer
Which Manufacturer of HL1H398M22040HA would you like to use for your alert(s)?
  • Please alert me when HL1H398M22040HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL1H398M22040HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL1H398M22040HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL1H398M22040HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL1H398M22040HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL1H398M22040HA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: