Part Details for MALIEYH07AC418L02K by Vishay Intertechnologies
Overview of MALIEYH07AC418L02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07AC418L02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07AC418L02K
|
Avnet Americas | 1800UF 100V 25,4X45 - Bulk (Alt: MALIEYH07AC418L02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07AC418L02K
MALIEYH07AC418L02K CAD Models
MALIEYH07AC418L02K Part Data Attributes
|
MALIEYH07AC418L02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07AC418L02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 155 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.273 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2610 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07AC418L02K
This table gives cross-reference parts and alternative options found for MALIEYH07AC418L02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07AC418L02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY2A182MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | MALIEYH07AC418L02K vs LGY2A182MERAGA |
TYSH2A188J45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF | TE Connectivity | MALIEYH07AC418L02K vs TYSH2A188J45ML |
LV100M1800BP542545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | MALIEYH07AC418L02K vs LV100M1800BP542545 |
1182MAM2545LSN9110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AC418L02K vs 1182MAM2545LSN9110 |
2182MAM2545LSN4110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AC418L02K vs 2182MAM2545LSN4110 |
LGY2A182MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | MALIEYH07AC418L02K vs LGY2A182MERAHA |
1182MAM2545LSN0110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AC418L02K vs 1182MAM2545LSN0110 |
LG100M1800BP4-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MALIEYH07AC418L02K vs LG100M1800BP4-2545 |
LG100M1800BP542545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | MALIEYH07AC418L02K vs LG100M1800BP542545 |
8182MAM2545LT050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | MALIEYH07AC418L02K vs 8182MAM2545LT050 |