Part Details for MAL250015103E3 by Vishay Intertechnologies
Overview of MAL250015103E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAL250015103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9441
|
Newark | 10000 350V 76X146Mm 85 5000H |Vishay MAL250015103E3 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.0700 / $138.1600 | Buy Now |
DISTI #
MAL250015103E3
|
Avnet Americas | Cap Aluminum 10000uF 350V 20% Screw Terminal Cylindrical 0.013Ohm 18300mA Box (Alt: MAL250015103E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 | 0 |
|
$116.6375 / $145.3710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 | 0 |
|
$137.4700 | Buy Now |
Part Details for MAL250015103E3
MAL250015103E3 CAD Models
MAL250015103E3 Part Data Attributes
|
MAL250015103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL250015103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 7 mA | |
Length | 146 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 18300 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for MAL250015103E3
This table gives cross-reference parts and alternative options found for MAL250015103E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL250015103E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL250035103E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL250015103E3 vs MAL250035103E3 |
MAL250075103E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL250015103E3 vs MAL250075103E3 |