MAL250015103E3 vs MAL250075103E3 feature comparison

MAL250015103E3 Vishay Intertechnologies

Buy Now Datasheet

MAL250075103E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76 mm 76 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 13 mΩ 13 mΩ
Leakage Current 7 mA 7 mA
Length 146 mm 146 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 18300 mA 18300 mA
Surface Mount NO NO
Terminal Shape FEMALE THREADED FEMALE THREADED
Base Number Matches 1 1

Compare MAL250015103E3 with alternatives

Compare MAL250075103E3 with alternatives