Part Details for MAL219357121E3 by Vishay Intertechnologies
Overview of MAL219357121E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219357121E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2616
|
Newark | 120 450V 22X35Mm 105 5000H |Vishay MAL219357121E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $5.0900 | Buy Now |
DISTI #
MAL219357121E3
|
Avnet Americas | 120µF 450V 22x35 105°C 5000h - Bulk (Alt: MAL219357121E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6944 | Buy Now |
DISTI #
MAL219357121E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 120UF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.1700 | Buy Now |
DISTI #
MAL219357121E3
|
Avnet Abacus | (Alt: MAL219357121E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL219357121E3
MAL219357121E3 CAD Models
MAL219357121E3 Part Data Attributes
|
MAL219357121E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219357121E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 610 mΩ | |
Leakage Current | 0.54 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1010 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL219357121E3
This table gives cross-reference parts and alternative options found for MAL219357121E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219357121E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A5127M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL219357121E3 vs B43644A5127M067 |
MAL219317121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Vishay Intertechnologies | MAL219357121E3 vs MAL219317121E3 |
B43644A5127M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL219357121E3 vs B43644A5127M007 |
B43644A5127M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL219357121E3 vs B43644A5127M060 |
B43644A5127M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL219357121E3 vs B43644A5127M002 |
B43508A5127M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL219357121E3 vs B43508A5127M000 |
B43644A5127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL219357121E3 vs B43644A5127M002 |
B43508A5127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL219357121E3 vs B43508A5127M002 |
B43508A5127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL219357121E3 vs B43508A5127M002 |
B43508A5127M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL219357121E3 vs B43508A5127M007 |