Part Details for B43508A5127M000 by TDK Corporation
Overview of B43508A5127M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43508A5127M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43508A5127M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 120uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$2.6800 / $2.7000 | Order Now |
Part Details for B43508A5127M000
B43508A5127M000 CAD Models
B43508A5127M000 Part Data Attributes
|
B43508A5127M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43508A5127M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1020 mΩ | |
Leakage Current | 0.6203 mA | |
Length | 35 mm | |
Manufacturer Series | B43508 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 760 mA | |
Series | B43508 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43508A5127M000
This table gives cross-reference parts and alternative options found for B43508A5127M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508A5127M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A5127M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A5127M000 vs B43644A5127M067 |
MAL219317121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Vishay Intertechnologies | B43508A5127M000 vs MAL219317121E3 |
B43644A5127M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A5127M000 vs B43644A5127M007 |
MAL219357121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Vishay Intertechnologies | B43508A5127M000 vs MAL219357121E3 |
B43644A5127M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A5127M000 vs B43644A5127M060 |
B43644A5127M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A5127M000 vs B43644A5127M002 |
B43644A5127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A5127M000 vs B43644A5127M002 |
B43508A5127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43508A5127M000 vs B43508A5127M002 |
B43508A5127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43508A5127M000 vs B43508A5127M002 |
B43508A5127M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43508A5127M000 vs B43508A5127M007 |