Part Details for MAL214231339E3 by Vishay Intertechnologies
Overview of MAL214231339E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214231339E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MAL214231339E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RAD 50V 33?F 5X11 105 C (TFA) RoHS: Compliant | 0 |
|
$0.0550 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.0560 | Buy Now |
Part Details for MAL214231339E3
MAL214231339E3 CAD Models
MAL214231339E3 Part Data Attributes
|
MAL214231339E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214231339E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.016 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214231339E3
This table gives cross-reference parts and alternative options found for MAL214231339E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214231339E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXJ33MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MAL214231339E3 vs 50YXJ33MCC5X11 |
NRE-JL330M50V5X11SPF | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | MAL214231339E3 vs NRE-JL330M50V5X11SPF |
50YXJ33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MAL214231339E3 vs 50YXJ33MCA5X11 |
50YXJ33MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL214231339E3 vs 50YXJ33MKC5X11 |
RGA330M1HSA-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | MAL214231339E3 vs RGA330M1HSA-0511B |
RGA330M1HSF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | MAL214231339E3 vs RGA330M1HSF-0511 |
RGA330M1HSA-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | MAL214231339E3 vs RGA330M1HSA-0511P |
LZ1H336M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL214231339E3 vs LZ1H336M05011FS |
KSH336M050T1A5C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | MAL214231339E3 vs KSH336M050T1A5C11K |
ESE336M050AC3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MAL214231339E3 vs ESE336M050AC3AA |