Part Details for RGA330M1HSA-0511B by Lelon Electronics Corp
Overview of RGA330M1HSA-0511B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA330M1HSA-0511B
RGA330M1HSA-0511B CAD Models
RGA330M1HSA-0511B Part Data Attributes
|
RGA330M1HSA-0511B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA330M1HSA-0511B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 90 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RGA330M1HSA-0511B
This table gives cross-reference parts and alternative options found for RGA330M1HSA-0511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA330M1HSA-0511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXJ33MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RGA330M1HSA-0511B vs 50YXJ33MCC5X11 |
NRE-JL330M50V5X11SPF | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | RGA330M1HSA-0511B vs NRE-JL330M50V5X11SPF |
50YXJ33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RGA330M1HSA-0511B vs 50YXJ33MCA5X11 |
50YXJ33MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA330M1HSA-0511B vs 50YXJ33MKC5X11 |
RGA330M1HSF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RGA330M1HSA-0511B vs RGA330M1HSF-0511 |
RGA330M1HSA-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RGA330M1HSA-0511B vs RGA330M1HSA-0511P |
LZ1H336M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RGA330M1HSA-0511B vs LZ1H336M05011FS |
KSH336M050T1A5C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | RGA330M1HSA-0511B vs KSH336M050T1A5C11K |
ESE336M050AC3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA330M1HSA-0511B vs ESE336M050AC3AA |
RGA330M1HSF-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RGA330M1HSA-0511B vs RGA330M1HSF-0511C |